FA14X7R2A104KNU00

TDK
810-FA14X7R2A10400
FA14X7R2A104KNU00

Ürt.:

Açıklama:
Çok Katmanlı Seramik Kondansatörler MLCC - Kurşunlu 100V 0.1uF X7R 10% RAD LS:2.5mm AECQ200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 442

Stok:
442 Hemen Gönderilebilir
Fabrika Teslim Süresi:
24 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,387 € 0,39 €
0,175 € 1,75 €
0,121 € 12,10 €
Tam Makara (500'in katları olarak sipariş verin)
0,108 € 54,00 €
0,106 € 106,00 €
0,099 € 247,50 €
0,094 € 470,00 €
0,093 € 2.325,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Ammo Pack
Stok Durumu:
Stokta Var
Fiyat:
0,38 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: Çok Katmanlı Seramik Kondansatörler MLCC - Kurşunlu
RoHS:  
FA
Radial
0.1 uF
100 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
4.5 mm
5.5 mm
3 mm
AEC-Q200
Reel
Cut Tape
Marka: TDK
Sınıf: Class 2
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Bacak Çapı: 0.5 mm
Ürün Tipi: Ceramic Capacitors
Fabrika Paket Miktarı: 500
Alt kategori:: Capacitors
Tip: MLCC With Dipped Radial Lead Automotive Grade Capacitor
Parça No Takma Adları: FA14X7R2A104KNU00 -
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

FA Series Automotive Grade Capacitors

TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during  soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.