MLG0402P18NJT000

TDK
810-MLG0402P18NJT000
MLG0402P18NJT000

Ürt.:

Açıklama:
RF İndüktörleri - SMD IND 01005 18nH Hi-Q SMD RF IND

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 19.940

Stok:
19.940 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,086 € 0,09 €
0,029 € 0,29 €
0,028 € 0,70 €
0,022 € 2,20 €
0,02 € 5,00 €
0,017 € 17,00 €
0,015 € 37,50 €
Tam Makara (20000'in katları olarak sipariş verin)
0,015 € 300,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: RF İndüktörleri - SMD
RoHS:  
Multilayer
01005 (0402 metric)
Shielded
18 nH
5 %
140 mA
2.8 Ohms
- 55 C
+ 125 C
7
3.2 GHz
Standard
0.4 mm
0.2 mm
0.22 mm
Ceramic
MLG-P
Reel
Cut Tape
Marka: TDK
Kasa Kodu - cm: 01005
Kasa Kodu - mm: 0402
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Montaj Stili: PCB Mount
Ürün: RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 20000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 500 MHz
Parça No Takma Adları: MLG0402P18NJT000 MLG0402P18NJT
Birim Ağırlık: 0,070 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

MLG Inductors

TDK MLG Inductors offer high-frequency circuits with inductance values from 0.6 to 120nH, with high quality, particularly the quality of >800MHz. Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. High-frequency applications for TDK MLG Multilayer/STD Inductors include mobile phones, high-frequency modules (PA, VCO, FEM etc.), BLUETOOTH®, WLAN, UWB, and tuners.