MLG0603S7N5HT000

TDK
810-MLG0603S7N5HT000
MLG0603S7N5HT000

Ürt.:

Açıklama:
RF İndüktörleri - SMD IND 0201 7.5nH StdQ SMD RF IND

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 14.940

Stok:
14.940 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,129 € 0,13 €
0,056 € 0,56 €
0,05 € 1,25 €
0,043 € 4,30 €
0,039 € 9,75 €
0,034 € 34,00 €
0,03 € 75,00 €
0,024 € 120,00 €
Tam Makara (15000'in katları olarak sipariş verin)
0,024 € 360,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: RF İndüktörleri - SMD
RoHS:  
Multilayer
0201 (0603 metric)
Unshielded
7.5 nH
3 %
200 mA
700 mOhms
- 55 C
+ 125 C
5
5.3 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
MLG
Reel
Cut Tape
Uygulama: Commercial
Marka: TDK
Kasa Kodu - cm: 0201
Kasa Kodu - mm: 0603
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Montaj Stili: PCB Mount
Ürün: RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 15000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 MHz
Parça No Takma Adları: MLG0603S7N5HT000 MLG0603S7N5HT
Birim Ağırlık: 0,170 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

MLK Multilayer Ceramic Inductors

TDK MLK Multilayer Ceramic Inductors use a giga-spiral laminated structure to reach a self-resonant frequency higher than that of the MLG structure while limiting the decrease of Q in the GHz band. The monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. These inductors are available in 0603 (0.6mm x 0.6mm x 0.03mm) and 1005 (1.0mm x 0.5mm x 0.5mm) package sizes with available inductances of 1.1µH, 11µH, and 100µH. The MLK inductors from TDK can operate in temperatures ranging from -55°C to +125°C.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

MLG Inductors

TDK MLG Inductors offer high-frequency circuits with inductance values from 0.6 to 120nH, with high quality, particularly the quality of >800MHz. Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. High-frequency applications for TDK MLG Multilayer/STD Inductors include mobile phones, high-frequency modules (PA, VCO, FEM etc.), BLUETOOTH®, WLAN, UWB, and tuners.