SPM4020T-R22N-DZ

TDK
810-SPM4020T-R22N-DZ
SPM4020T-R22N-DZ

Ürt.:

Açıklama:
Güç İndüktörleri - SMD 0.22uH 30% 8.36ohm 18.5A AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 715

Stok:
715 Hemen Gönderilebilir
Fabrika Teslim Süresi:
25 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,808 € 0,81 €
0,665 € 6,65 €
0,581 € 14,53 €
0,547 € 54,70 €
0,506 € 126,50 €
Tam Makara (500'in katları olarak sipariş verin)
0,486 € 243,00 €
0,443 € 443,00 €
0,412 € 1.030,00 €
0,40 € 2.000,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Power Inductor
Shielded
220 nH
30 %
8.36 mOhms
18.5 A
- 55 C
+ 155 C
Standard
4.3 mm
4.1 mm
2 mm
Metal
AEC-Q200
SPM-DZ
Reel
Cut Tape
MouseReel
Uygulama: Automotive
Marka: TDK
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 500
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Parça No Takma Adları: SPM4020T-R22N-DZ -
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

SPM4020-DZ Fixed Inductors for Power Circuits

TDK SPM4020-DZ Fixed Inductors for Power Circuits are AEC-Q200 compliant and offer an inductance range of 0.47µH to 2.2µH with ±20% inductance tolerance. These metal composite-type wound inductors are designed for power circuits that use metallic magnetic material. This series offers low Rdc and miniaturization due to the superior DC superimposition characteristics of the metallic magnetic materials. The series operates in a -55°C to +155°C temperature range (including self-temperature rise). TDK SPM4020-DZ Fixed Inductors for Power Circuits are ideally suited for automotive-related equipment, including advanced driver-assistance systems (ADAS), engine control modules (ECM), and body control modules (BCM).

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.