VLS4012CX-3R3M-1

TDK
810-VLS4012CX3R3M1
VLS4012CX-3R3M-1

Ürt.:

Açıklama:
Güç İndüktörleri - SMD 2.4A 3.3uH 108mOhm 4x4mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.551

Stok:
1.551 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,241 € 0,24 €
0,20 € 2,00 €
0,169 € 16,90 €
Tam Makara (1000'in katları olarak sipariş verin)
0,142 € 142,00 €
0,126 € 252,00 €
0,117 € 585,00 €
0,114 € 1.140,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
High Power Inductor
4 mm x 4 mm x 1.2 mm
Shielded
3.3 uH
20 %
2.16 A
108 mOhms
1.91 A
- 40 C
+ 105 C
Standard
4 mm
4 mm
1.2 mm
Ferrite
VLS-CX-1
Reel
Cut Tape
Uygulama: Commercial
Marka: TDK
Çekirdek Tipi: Wirewound
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 1000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 1 MHz
Parça No Takma Adları: VLS4012CX-3R3M-1 -
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VLS Power Inductors

TDK VLS Power Inductors are magnetic shield type wound inductors for power circuits using a metallic magnetic material. VLS4012HBX comes in a 4012 package and features a 0.68µH to 22µH inductance range with a tolerance of 20%. The VLS3012HBX-N comes in a 3012 package and features a 0.33µH to 22µH inductance range with a tolerance of 20%. VLSxCX inductors offer a larger current, lower RDC, and an inductance range of 1µH to 100µH. TDK VLS Power Inductors are ideal for use in hard-disk drives (HDDs), solid-state drives (SSDs) digital video cameras (DVCs), DSCs (digital still cameras), mobile display panels, and more.

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

VLS-CX-1 Inductors for Power Circuits

TDK VLS-CX-1 Inductors for Power Circuits are magnetic shield-type wound inductors for power circuits that use a ferrite magnetic material. These inductors feature a high magnetic shield construction and are compatible with high-density mounting. TDK VLS-CX-1 Inductors for Power Circuits offers a larger current and lower rdc achieved by optimizing the ferrite core figure.

VLS Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights ranging from 0.8mm to 4.5mm, allowing for different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. The VLS-E series is designed for smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules. The VLS-E-CA inductors are specially designed for car navigation, car stereo, and car accessory applications. VLS-CX, VLS-EX, and VLS-EX-H inductors achieve larger current and lower Rdc by optimizing the ferrite core figure. VLS-HBX-1 Inductors use a metallic magnetic material and achieve larger current through the metallic magnetic material.