RLC73PD2HR28FTDF

TE Connectivity / CGS
279-RLC73PD2HR28FTDF
RLC73PD2HR28FTDF

Ürt.:

Açıklama:
Akım Algılama Dirençleri - SMD RLC73PD 2H R28 1% 1K RL

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.911

Stok:
1.911 Hemen Gönderilebilir
Fabrika Teslim Süresi:
15 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,671 € 0,67 €
0,423 € 4,23 €
0,331 € 8,28 €
0,227 € 22,70 €
0,192 € 48,00 €
0,174 € 87,00 €
Tam Makara (1000'in katları olarak sipariş verin)
0,162 € 162,00 €
0,139 € 695,00 €
0,132 € 1.320,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Akım Algılama Dirençleri - SMD
RoHS:  
Reel
Cut Tape
RLC73
280 mOhms
750 mW (3/4 W)
1 %
50 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Uygulama: Current Sense
Marka: TE Connectivity / CGS
Montaj Stili: PCB Mount
Number of Terminals: 2 Terminal
Ürün: Current Sense Resistors
Ürün Tipi: Current Sense Resistors
Fabrika Paket Miktarı: 1000
Alt kategori:: Resistors
Tip: Current Sense Resistor
Parça No Takma Adları: 6-2176599-8
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

RLC73 Current Sense Resistors

TE Connectivity's (TE) CGS RLC73 Current Sense Resistors are low ohmic resistors that are cost-effective due to their construction and terminations without noble metals (Ag /Pd / Ru). These Resistors are fully RoHS compliant, and feature power ratings up to 2W and TCRs down to 50ppm/°C in the high-power version. These TE CGS RLC73 Current Sense Resistors also act as current sensors towards ICs for battery charge management and low-voltage power supplies.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.