HD36-24-18PE-059

TE Connectivity / DEUTSCH
571-HD36-24-18PE-059
HD36-24-18PE-059

Ürt.:

Açıklama:
Otomotiv Konnektörleri PL HD30 24 SHL 18 WY E SEAL REV CLMP
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 80   Çoklu: 80
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
33,95 € 2.716,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Otomotiv Konnektörleri
RoHS:  
Housings
18 Position
Pin (Male)
Cable Mount / Free Hanging
20 AWG
8 AWG
Silver
HD30
Uygulama: Wire to Wire
Marka: TE Connectivity / DEUTSCH
Kontak Cinsiyeti: Pin (Male)
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Akım Oranı: 13 A, 25 A, 60 A
Yükseklik: 77.7 mm
Muhafaza Materyalleri: Polyamide (PA)
Giriş Koruması: IP67
Kilitleme Mekanizması: Integrated in Housing
Malzeme: Aluminum
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 55 C
Montaj Açısı: Straight
Ürün Tipi: Automotive Connectors
Fabrika Paket Miktarı: 1
Alt kategori:: Automotive Connectors
Ticari Unvan: HD
Voltaj Derecesi: 250 VDC
Genişlik: 49.32 mm
Tel Ölçer Aralığı: 8 AWG to 20 AWG
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

HD30 Connectors

TE Connectivity's (TE) / DEUTSCH HD30 series connectors are constructed from a metal shell developed to meet the needs of heavy-duty equipment and transportation industries. These TE DEUTSCH connectors offer a rating immersion of IP68 and an operating temperature range of -55°C to +125°C. Additional HD30 features include quick connect/disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

HD Harsh Environment Connectors

TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More