29-313-12

TE Connectivity / Kissling
571-29-313-12
29-313-12

Ürt.:

Açıklama:
Genel Amaçlı Röleler RELAY KISSLING

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
27 Hafta Fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 12   Çoklu: 12
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
163,38 € 1.960,56 €

Benzer Ürün

TE Connectivity K1021035
TE Connectivity
Genel Amaçlı Röleler Relay 29-313-12

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Genel Amaçlı Röleler
RoHS:  
Power Relays
Standard
32 VDC
1 Form X (SPST)
300 A
Screw
Chassis Mount
28 VDC
Screw
Non-Latching
62 Ohms
451.6 mA
Silver Tin Oxide (AgSnO2)
Marka: TE Connectivity / Kissling
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: SK
IP Oranı: IP67, IP6K9K
Güç Tüketimi: 10 mW
Ürün Tipi: General Purpose Relays
Fabrika Paket Miktarı: 1
Alt kategori:: Relays
Parça No Takma Adları: K1021035
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Series 29 Sealed Industrial Power Relays

TE Connectivity's (TE) KISSLING Series 29 Sealed Industrial Power Relays are single coil, high-end power relays designed to meet the most difficult operating requirements. The series includes power relays in nominal voltages of 12V and 24V and a nominal continuous amperage range from 75A to 500A. The relays are available in various configuration options including contact configurations (NO, NC, NO/NC) and coil voltages (12V to 80V). The series features low heat generation, a compact design, low holding current, silver alloy contact material, and high thermal stability insulating compounds. TE KISSLING Series 29 Sealed Industrial Power Relays meet IP67 and IP6K9K (steam pressure cleaning) protection standards per IEC 60529 and DIN 40050-9.