PM0S0DL6C

TE Connectivity / P&B
592-PM0S0DL6C
PM0S0DL6C

Ürt.:

Açıklama:
AC Güç Giriş Modülleri 6A DUAL FUSE DPST VERTICAL MOUNT
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
52 Hafta Fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 24   Çoklu: 8
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
48,19 € 1.156,56 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: AC Güç Giriş Modülleri
RoHS:  
Inlets
Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
High Performance Medical
P
Marka: TE Connectivity / P&B
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Maksimum Çalışma Sıcaklığı: + 40 C
Minimum Çalışma Sıcaklığı: - 10 C
Ürün Tipi: AC Power Entry Modules
Fabrika Paket Miktarı: 8
Alt kategori:: Power Entry
Parça No Takma Adları: 2-1609109-1
Birim Ağırlık: 309 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Tyco Electronics P-Series Fuse Holders

In an effort to continuously improve their product, TE has made
a slight change to the fuse holder found in their P Series
"Chameleon" power entry modules. The slight change occurs in
the orientation of the spring clip against which one end of the
fuse lies. Although there was nothing wrong with the previous
design this new orientation provides enhanced retention of the
fuse. Users should install the fuses in the holder in the exact
same way as was done previously and as described in the Corcom
catalog and on the website (www.corcom.com). The modification
to the fuse holder will be a running change without part number
or part description alteration. The modified fuse holder will
not be offered for sale as a stand alone part. All new and
existing parts are completely functional and retain all
applicable safety agency approvals.

Please speak with a Mouser Technical Associate if further assistance is required.



5-0810-45

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CHAMELEON P Power Entry Modules

TE Connectivity / Corcom CHAMELEON P Power Entry Modules are 10A modules that provide all five power entry functions in one compact design. These devices offer snap-in or flange mounting, North American and metric fusing capabilities, and an optional DPST on/off switch. With optional adapters, the CHAMELEON P fits several standard panel cutouts. TE Connectivity / Corcom CHAMELEON P Power Entry Modules features filter options for general purpose, medical, and high-performance EMI filtering applications.

TE Connectivity / Corcom EMI / RFI Power Entry Filter P Series

Tyco Electronics / Corcom offers EMI / RFI Power Entry Filters, P Series,3-10Amps, for high performance applications (including medical) and switching power supply applications. The EMI / RFI Power Entry Filters feature a DPST switch type and a single AC voltage input.