QCC311OR

TE Connectivity / Q-Cees
571-QCC311OR
QCC311OR

Ürt.:

Açıklama:
Etiketler ve Endüstriyel Uyarı İşaretleri ORANGE MINI COVERALL

Stokta Var: 255

Stok:
255 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
255'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
34,07 € 34,07 €
28,40 € 284,00 €
26,71 € 667,75 €
25,34 € 1.267,00 €
23,86 € 2.386,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Etiketler ve Endüstriyel Uyarı İşaretleri
RoHS:
Labels and Signs
Vinyl
Orange
0.625 in
1 in
Marka: TE Connectivity / Q-Cees
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Paketleme: Bulk
Ürün Tipi: Labels
Fabrika Paket Miktarı: 1
Alt kategori:: Supplies
Parça No Takma Adları: 1878663-3
Birim Ağırlık: 39,493 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
QCEE's Labels are sold by the pack only.
The pack size per label is listed below.

Mouser PN Pack Qty
571-L05AC Pack of 660
571-L05BU Pack of 660
571-L05GR Pack of 660
571-L05X Pack of 660
571-L20AC Pack of 200
571-L20BK Pack of 200
571-L20BU Pack of 200
571-L20GR Pack of 200
571-L20X Pack of 200
571-M1020 Pack of 100
571-M5031 Pack of 200
571-M5031A Pack of 160
571-M5031C Pack of 200
571-M5031R Pack of 200
571-M5031W Pack of 200
571-M5032C Pack of 200
571-MAM101 Pack of 160
571-MAM115 Pack of 160
571-MAM126 Pack of 160
571-MAM127 Pack of 160
571-MAM128 Pack of 160
571-MAM130 Pack of 160
571-MAM133 Pack of 160
571-MAM136 Pack of 160
571-MQC205BK Pack of 130
571-MQC205BR Pack of 130
571-MQC205BU Pack of 130
571-MQC205GR Pack of 130
571-MQC205GY Pack of 130
571-MQC205LB Pack of 130
571-MQC205LG Pack of 130
571-MQC205MG Pack of 130
571-MQC205OR Pack of 130
571-MQC205PK Pack of 130
571-MQC205RD Pack of 130
571-MQC205VT Pack of 130
571-MQC205YL Pack of 130
571-MQC555BK Pack of 160
571-MQC555BR Pack of 160
571-MQC555BU Pack of 160
571-MQC555GR Pack of 160
571-MQC555GY Pack of 160
571-MQC555LB Pack of 160
571-MQC555LG Pack of 160
571-MQC555MG Pack of 160
571-MQC555OR Pack of 160
571-MQC555RD Pack of 160
571-MQC555VT Pack of 160
571-MQC555YL Pack of 160
571-MQC555ZC Pack of 390
571-PM210BU Pack of 130
571-PM210GR Pack of 130
571-PM210OR Pack of 130
571-PM210RD Pack of 130
571-QAA375 Pack of 2880
571-QAA501 Pack of 1280
571-QAD502BK Pack of 1560
571-QAD502BU Pack of 1560
571-QAD502GR Pack of 1560
571-QAD502LG Pack of 1560
571-QAD502OR Pack of 1560
571-QAD502PK Pack of 1560
571-QAD502RD Pack of 1560
571-QAD502YL Pack of 1560
571-QAD502ZC Pack of 2028
571-QAL601 Pack of 500
571-QAL608 Pack of 500
571-QAL612 Pack of 500
571-QC101 Pack of 160
571-QC105 Pack of 160
571-QC118 Pack of 160
571-QC120 Pack of 160
571-QC126 Pack of 160
571-QC126S Pack of 160
571-QC127 Pack of 160
571-QC128 Pack of 160
571-QC129 Pack of 160
571-QC130 Pack of 160
571-QC131 Pack of 160
571-QC132 Pack of 160
571-QC133 Pack of 160
571-QC134 Pack of 160
571-QC135 Pack of 160
571-QC136 Pack of 160
571-QC136S Pack of 160
571-QC137 Pack of 160
571-QC142 Pack of 160
571-QC143 Pack of 160
571-QC145 Pack of 160
571-QC146 Pack of 160
571-QC148 Pack of 160
571-QC149 Pack of 160
571-QC155 Pack of 160
571-QC156 Pack of 160
571-QC164 Pack of 160
571-QC170 Pack of 160
571-QC172 Pack of 160
571-QC200AC Pack of 200
571-QC210AC Pack of 500
571-QC450AMBU Pack of 130
571-QCC226 Pack of 200
571-QCC227 Pack of 200
571-QCC236 Pack of 200
571-QCC306BK Pack of 144
571-QCC306BR Pack of 144
571-QCC306BU Pack of 144
571-QCC306GR Pack of 144
571-QCC306GY Pack of 144
571-QCC306LB Pack of 144
571-QCC306LG Pack of 144
571-QCC306MG Pack of 144
571-QCC306OR Pack of 144
571-QCC306PK Pack of 144
571-QCC306RD Pack of 144
571-QCC306VT Pack of 144
571-QCC306X Pack of 144
571-QCC306YL Pack of 144
571-QCC306ZC Pack of 208
571-QCC311BK Pack of 144
571-QCC311BR Pack of 144
571-QCC311BU Pack of 144
571-QCC311GR Pack of 144
571-QCC311GY Pack of 144
571-QCC311LB Pack of 144
571-QCC311LG Pack of 144
571-QCC311MG Pack of 144
571-QCC311OR Pack of 144
571-QCC311PK Pack of 144
571-QCC311RD Pack of 144
571-QCC311VT Pack of 144
571-QCC311YL Pack of 144
571-QCC311ZC Pack of 312
571-QCC330 Pack of 104
571-QCC351BK Pack of 200
571-QCC351LB Pack of 200
571-QCC351LG Pack of 200
571-QCC351OR Pack of 200
571-QCC351X Pack of 200
571-QCC351YL Pack of 200
571-QCC359 Pack of 200
571-QCC500 Pack of 200
571-QCC558 Pack of 200
571-QCC564 Pack of 200
571-QCC611 Pack of 200
571-QCCLIM Pack of 140
571-QCE10 Pack of 600
571-QCP650 Pack of 1
571-QGC100 Pack of 100
571-QLL401 Pack of 1000
571-QLL402 Pack of 1000
571-QLL403 Pack of 1000
571-QLL405 Pack of 1000
571-QLL406 Pack of 1000
571-QLL412 Pack of 1000
571-QLLD750GR Pack of 1000
571-QLLD750YL Pack of 1000
571-QMT101 Pack of 100
571-QMT106 Pack of 100
571-QMT121 Pack of 100
571-QMT123 Pack of 100
571-QMT211 Pack of 100
571-QMT212 Pack of 100
571-QMT213 Pack of 100
571-QMT214 Pack of 100
571-QMT215 Pack of 100
571-QMT216 Pack of 100
571-QMT222 Pack of 100
571-QPC01 Pack of 130
571-QPC02 Pack of 130
571-QTIDY Pack of 1
571-QUP12-136 Pack of 120
571-QUP12BK Pack of 120
571-QUP12BR Pack of 120
571-QUP12BU Pack of 120
571-QUP12GR Pack of 120
571-QUP12GY Pack of 120
571-QUP12LB Pack of 120
571-QUP12LG Pack of 120
571-QUP12MG Pack of 120
571-QUP12OR Pack of 120
571-QUP12RD Pack of 120
571-QUP12VT Pack of 120
571-QUP12YL Pack of 120
571-QUP3BK Pack of 30
571-QUP3BR Pack of 30
571-QUP3BU Pack of 30
571-QUP3GR Pack of 30
571-QUP3GY Pack of 30
571-QUP3LB Pack of 30
571-QUP3LG Pack of 30
571-QUP3MG Pack of 30
571-QUP3OR Pack of 30
571-QUP3RD Pack of 30
571-QUP3VT Pack of 30
571-QUP3YL Pack of 30
571-QUP3ZC Pack of 30
571-QUP6BK Pack of 60
571-QUP6BU Pack of 60
571-QUP6GR Pack of 60
571-QUP6LB Pack of 60
571-QUP6LG Pack of 60
571-QUP6RD Pack of 60
571-QUP6VT Pack of 60
571-QUP6YL Pack of 60


5-1210-20

CNHTS:
3919909000
USHTS:
3919905060
ECCN:
EAR99

Coverall Calibration Labels

Q-Cee's brand of Coverall Labels are designed for use on gauges and instruments that are subjected to constant handling, cutting oils, or chemicals. Q-Cee's/TE's Coverall Labels consist of a clear polyester cover prepositioned at the top of a vinyl calibration label with permanent adhesive that keeps the label in place. The self-laminating clear cover protects data also from tampering, weathering, smearing, and abrasion. These labels are available in multiple colors for color control of calibration interval, are easy to write or stamp on, and work great on flat or slightly curved surfaces, including shop floors.