1969574-8

TE Connectivity
571-1969574-8
1969574-8

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları ASSY,HDR,RA,GWT DUAL ROW, EP2.5
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
17 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4760   Çoklu: 4760
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,583 € 2.775,08 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Headers
Pin Strip
8 Position
2.5 mm (0.098 in)
2 Row
Solder Pin
Right Angle
Pin (Male)
Tin
Economy Power 2.5
Wire-to-Board
- 25 C
+ 105 C
Marka: TE Connectivity
Kontak Malzemesi: Brass
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Akım Oranı: 7.5 A
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Natural
Muhafaza Cinsi: Plug
Muhafaza Materyalleri: Nylon
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 238
Alt kategori:: Headers & Wire Housings
Voltaj Derecesi: 250 V
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Economy Power Connectors

TE Connectivity's (TE) Economy Power Connectors are compact single-row or dual-row crimp connectors based on a 2.5mm (0.098") centerline pitch. The EP 2.5 series comprises housings, contacts, headers, and optional contact retainers. The contact retainers offer terminal position assurance (TPA). When inserted, these optional TPA retainers maintain full contact insertion within the housing. In applications with random vibration, these TE connectors help prevent the contacts from backing out of the housings.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.