206434-1

TE Connectivity
571-2064341
206434-1

Ürt.:

Açıklama:
Standart Yuvarlak Konnektör PLUG REVERSE 11-8

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.352

Stok:
1.352 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,85 € 7,85 €
6,91 € 69,10 €
6,30 € 126,00 €
6,13 € 306,50 €
6,03 € 603,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Standart Yuvarlak Konnektör
RoHS:  
Plugs
8 Position
Without Pin Contacts
11
Free Hanging
Thermoplastic (TP)
24.76 mm
CPC
Bulk
Marka: TE Connectivity
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Materyalleri: Thermoplastic (TP)
Kurşunsuz Lehim İşlemleri: Not relevant for lead free process
Birleşme Tarzı: Threaded
Montaj Açısı: Straight
Ürün Tipi: Standard Circular Connector
Kabuk Stili: Plug
Fabrika Paket Miktarı: 100
Alt kategori:: Circular Connectors
Parçacık Boyutu,: 5/8-24
Ticari Unvan: CPC Series 2
Birim Ağırlık: 4 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8547200000
TARIC:
8538909999
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Series 2 High Density Circular Connectors (CPC)

TE Connectivity's (TE) Series 2 High Density Circular Plastic Connectors (CPC) are designed to accept Size 20 DF (precision formed) and Size 20 DM (screw machined) pin and socket contacts with a 0.040"/1.02mm pin diameter. The Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and PC board applications. TE Series 2 High Density Circular Plastic Connectors offer a current-carrying capability of up to 7.5A. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 8 to 63 positions.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.