2307815-7

TE Connectivity
571-2307815-7
2307815-7

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri 7P,2MM,BB,REC,SRVT,SMD,AU.76,TR,W/CP
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
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4500   Çoklu: 4500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,27 € 5.715,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
Receptacles
7 Position
2 mm (0.079 in)
1 Row
Solder
Straight
2 A
- 40 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
AMPMODU 2 mm
Marka: TE Connectivity
Yanıcılık Derecesi: UL 94 V-0
Montaj Stili: Panel
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 900
Alt kategori:: Board to Board & Mezzanine Connectors
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
8536694040
ECCN:
EAR99

AMPMODU 2mm Connector System Headers & Receptacles

TE Connectivity's (TE) AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current rating, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for programmable logic controllers (PLC), servo drives, industrial controls, and material handling applications.