2382946-7

TE Connectivity
571-2382946-7
2382946-7

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları SGI 1.5 Plug HSG, 7P, Key A, Natural

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,095 € 0,10 €
0,077 € 0,77 €
0,065 € 1,63 €
0,058 € 5,80 €
0,049 € 12,25 €
0,041 € 41,00 €
0,038 € 95,00 €
0,034 € 346,80 €
0,033 € 673,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Wire Housings
7 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
GRACE INERTIA 1.5
Signal
28 AWG to 24 AWG
- 40 C
+ 105 C
Bulk
Marka: TE Connectivity
Akım Oranı: 2 A
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Cinsi: Plug
Muhafaza Materyalleri: Nylon
Yalıtım Direnci: 500 MOhms
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 5100
Alt kategori:: Headers & Wire Housings
Voltaj Derecesi: 50 VAC
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

1,25 mm ve 1,5 mm Sinyal GRACE INERTIA Konnektörleri

TE Connectivity's (TE) 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are designed for wire-to-board applications and feature surface-mount technology (SMT). An inertia-locking mechanism locks the connector into place when the circuit is completed, improving mating reliability and reducing the need for complicated inspections. The 1.25mm connectors have a single-row version that meets glow wire testing standards, and the 1.25mm pitch is offered in two configurations: wire-to-board and wire-to-wire. The signal 1.5mm connectors combine a space-saving design with durability and performance. TE 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are suitable for power and signal applications, such as appliances, transportation, and lighting.