3-487576-2

TE Connectivity
571-3-487576-2
3-487576-2

Ürt.:

Açıklama:
FFC ve FPC Konnektörleri 40 ZIF LINE 50 ASSY

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 6480   Çoklu: 6480
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,98 € 12.830,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: FFC ve FPC Konnektörleri
RoHS:  
Board Mount
40 Position
Through Hole
Vertical
Tin
FPC
Tube
Çalıştırma Tipi: ZIF
Marka: TE Connectivity
Kontak Malzemesi: Phosphor Bronze
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Cinsiyet: Female
Muhafaza Materyalleri: Thermoplastic (TP)
Ürün Tipi: FFC & FPC Connectors
Fabrika Paket Miktarı: 9
Alt kategori:: FFC & FPC Connectors
Voltaj Derecesi: 100 VAC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FPC Connectors

TE Connectivity's (TE) FPC Connectors are an interconnect solution that is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. As the market trends toward miniaturization, TE FPC Connectors are developed to meet the challenges of this expanding market, including smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE FPC solutions are reliable interconnects that utilize an actuator to secure the cable termination, are field terminable, and requires no tooling.