34567

TE Connectivity
571-34567
34567

Ürt.:

Açıklama:
Terminaller HD RING 14-16 AWG

Veri Sayfası:
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 9.118

Stok:
9.118
Hemen Gönderilebilir
Siparişte:
10.000
Beklenen 23.03.2026
Fabrika Teslim Süresi:
28
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,482 € 0,48 €
0,406 € 4,06 €
0,362 € 9,05 €
0,345 € 34,50 €
0,303 € 75,75 €
0,275 € 275,00 €
0,271 € 677,50 €
0,263 € 1.315,00 €
0,25 € 2.500,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Terminaller
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 10
14 AWG
Screw
Tin
Copper
SOLISTRAND
SOLISTRAND
Bulk
Marka: TE Connectivity
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Yalıtım Malzemesi: Not Insulated
Uzunluk: 18.36 mm
Malzeme: Copper
Montaj Açısı: Straight
Ürün Tipi: Terminals
Fabrika Paket Miktarı: 500
Alt kategori:: Terminals
Genişlik: 8.71 mm
Tel Ölçer: 14 AWG
Birim Ağırlık: 1,701 g
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
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

SOLISTRAND Terminals & Splices

TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm2) through 600 MCM (304mm2).