796329-3

TE Connectivity
571-796329-3
796329-3

Ürt.:

Açıklama:
Standart Yuvarlak Konnektör 23-57 CPC POSTD SKT RECPT
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
23 Hafta Fabrikada tahmini üretim süresi.
Minimum: 144   Çoklu: 144
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
64,19 € 9.243,36 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Standart Yuvarlak Konnektör
RoHS:  
REACH - SVHC:
Connector Assemblies
57 Position
Socket (Female)
23
Panel
Through Hole
Gold
CPC
Marka: TE Connectivity
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Materyalleri: Thermoplastic
Kurşunsuz Lehim İşlemleri: Wave solder capable to 240 deg C
Birleşme Tarzı: Threaded
Montaj Açısı: Straight
Montaj Tipi: Flange with Threaded Inserts
Ürün Tipi: Standard Circular Connector
Fabrika Paket Miktarı: 12
Alt kategori:: Circular Connectors
Sonlandırma Sonrası Uzunluğu: 14.35 mm
Parçacık Boyutu,: 15/16-20
Ticari Unvan: CPC Series 2
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.

Series 2 High Density Circular Connectors (CPC)

TE Connectivity's (TE) Series 2 High Density Circular Plastic Connectors (CPC) are designed to accept Size 20 DF (precision formed) and Size 20 DM (screw machined) pin and socket contacts with a 0.040"/1.02mm pin diameter. The Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and PC board applications. TE Series 2 High Density Circular Plastic Connectors offer a current-carrying capability of up to 7.5A. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 8 to 63 positions.