8-35110-1

TE Connectivity
571-8351101
8-35110-1

Ürt.:

Açıklama:
Terminaller PIDG RING TONGUE

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 539

Stok:
539
Hemen Gönderilebilir
Siparişte:
1.000
Beklenen 28.09.2026
Fabrika Teslim Süresi:
30
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,23 € 1,23 €
1,05 € 10,50 €
0,937 € 23,43 €
0,877 € 87,70 €
0,819 € 245,70 €
0,79 € 395,00 €
0,738 € 738,00 €
0,704 € 1.760,00 €
0,685 € 3.425,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Terminaller
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
6.35 mm
12 AWG
10 AWG
Screw
Yellow
Tin
Copper
PIDG
PIDG
Bulk
Marka: TE Connectivity
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Yalıtım Malzemesi: Nylon
Uzunluk: 33.58 mm
Malzeme: Copper
Montaj Açısı: Straight
Ürün Tipi: Terminals
Fabrika Paket Miktarı: 100
Alt kategori:: Terminals
Voltaj Derecesi: 300 V
Genişlik: 13.49 mm
Birim Ağırlık: 2,795 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More