CFD69383P1-30D43F

TE Connectivity
814-CFD69383P130D43F
CFD69383P1-30D43F

Ürt.:

Açıklama:
Antenler OMNI,30cm,D43F,HOLES 698-960,1690-3800MH
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
11 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
132,84 € 132,84 €
91,35 € 1.096,20 €
84,84 € 2.375,52 €
80,45 € 8.045,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Antenler
RoHS:  
Multiprotocol Antennas
Indoor Antennas
MIMO
698 MHz
4 GHz
Bluetooth
Cellular (NBIoT, LTE), CBRS, WCS
WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
Radio, UHF, IoT, ISM
Module
Panel
4.2 dBi, 5 dBi, 5.4 dBi
3.5 GHz
50 Ohms
1.5:1, 2:1
50 W
- 30 C
+ 70 C
11 Band
Ceiling Mount
Connector
4.3-10 Female
752 MHz, 859 MHz, 885 MHz, 1450 MHz, 1785 Mhz, 1920 Mhz, 2045 MHz, 2400 MHz, 2600 MHz, 3550 MHz, 3900 MHz
In-Building Systems
7.6 mm
30 cm Coax
CFD
Marka: TE Connectivity
Kablo Uzunluğu: 300 mm
İle kullanmak için: iDAS, Museums, Offices, Retail Malls
Polarizasyon: Linear
Fabrika Paket Miktarı: 1
Alt kategori:: Antennas
Birim Ağırlık: 420 g
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
8529101000
USHTS:
8517710000
ECCN:
5A991.g

iDAS CBRS Antennas

TE Connectivity's (TE) iDAS CBRS Antennas are available in various form factors, support multiple frequency ranges, and are designed for optimal flexibility while maintaining desired in-building aesthetics. The Citizens Broadband Radio Service (CBRS) is an FCC-granted portion of the spectrum from 3.5GHz to 3.7GHz, designed for privately-run cellular communications. TE's iDAS CBRS Antennas provide indoor access to that frequency range, as well as various others.