THM 6-4822WI

TRACO Power
495-THM6-4822WI
THM 6-4822WI

Ürt.:

Açıklama:
DC/DC Dönüştürücüler - Delik İçi 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
19 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
49,85 € 49,85 €
47,21 € 472,10 €
46,20 € 924,00 €
45,44 € 2.272,00 €
44,70 € 4.470,00 €
42,18 € 8.436,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TRACO Power
Ürün Kategorisi: DC/DC Dönüştürücüler - Delik İçi
RoHS:  
Isolated
2 Output
6 W
48 V
18 V
75 V
12 V
250 mA
- 12 V
250 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
THM 6WI
Uygulama: IGBT Driver Applications, Industrial Control Equipments, Measurement Equipments, Transportation Systems
Marka: TRACO Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Giriş Voltajı: 48 V
Maksimum Çalışma Sıcaklığı: + 95 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Through Hole
Paketleme: Tube
Ürün: Isolated
Ürün Tipi: Isolated DC-DC Converters
Fabrika Paket Miktarı: 10
Alt kategori:: DC-DC Converters
Birim Ağırlık: 14 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

THM-6WI 6W DC/DC Converters

TRACO Power THM-6WI 6W DC/DC Converters are medical 6W DC/DC devices in a DIP-24 plastic package with an ultra-wide 4:1 input voltage range. These converters provide a reinforced isolation system for 5000VAC/RMS isolation and a very low leakage current of less than 2µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and come with an ISO 14971 risk management file. The THM-6WI components offer up to 87% efficiency and high-grade components, and can reliably operate in an ambient temperature range of -40°C to +90°C. The TRACO Power THM-6WI 6W DC/DC converters are suitable for medical equipment and demanding applications such as transportation, control/measurement, or IGBT drivers.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.