TIM 3.5-2411SM

TRACO Power
495-TIM3.5-2411SM
TIM 3.5-2411SM

Ürt.:

Açıklama:
DC/DC Dönüştürücüler - SMD 18-36Vin 5V 700mA 3.5W SMD-16 Iso Med

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 30

Stok:
30
Hemen Gönderilebilir
Siparişte:
30
Beklenen 3.07.2026
Fabrika Teslim Süresi:
19
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
34,36 € 34,36 €
32,54 € 325,40 €
31,85 € 637,00 €
31,33 € 1.566,50 €
30,81 € 3.081,00 €
30,15 € 6.030,00 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TRACO Power
Ürün Kategorisi: DC/DC Dönüştürücüler - SMD
RoHS:  
Isolated
1 Output
3.5 W
24 V
18 V
36 V
5 V
700 mA
5 kV
SMD-16
24.3 mm
14.4 mm
10.5 mm
Medical
TIM 3.5SM
Marka: TRACO Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Giriş Voltajı: 18 V to 36 V
Maksimum Çalışma Sıcaklığı: + 90 C
Minimum Çalışma Sıcaklığı: - 40 C
Neme Duyarlı: Yes
Montaj Stili: SMD/SMT
Paketleme: Tube
Ürün: Isolated
Ürün Tipi: Isolated DC-DC Converters
Fabrika Paket Miktarı: 10
Alt kategori:: DC-DC Converters
Birim Ağırlık: 7 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TIM 3.5 & TIM 3.5SM DC/DC Converters

TRACO Power TIM 3.5 and TIM 3.5SM DC/DC Converters are regulated 3.5W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification). The TIM 3.5 and 3.5SM DC/DC converters operate within an extended -40°C to +90°C temperature range. These converters are available in compact footprints measuring only 0.95" x 0.57" x 0.40" and either a DIP-16 or SMD package. The TIM 3.5 and 3.5SM converters are suitable for B or BF-rated medical equipment, industrial control equipment, measurement equipment, transportation systems, and some IGBT driver applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.