TIM 6-4812

TRACO Power
495-TIM6-4812
TIM 6-4812

Ürt.:

Açıklama:
DC/DC Dönüştürücüler - Delik İçi 6W 36-75Vin 12V 500mA DIP-24 Medical

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 20

Stok:
20 Hemen Gönderilebilir
Fabrika Teslim Süresi:
19 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
34,38 € 34,38 €
33,86 € 338,60 €
33,33 € 666,60 €
31,74 € 1.587,00 €
29,10 € 2.910,00 €
28,57 € 5.714,00 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TRACO Power
Ürün Kategorisi: DC/DC Dönüştürücüler - Delik İçi
RoHS:  
Isolated
1 Output
6 W
48 V
36 V
75 V
12 V
500 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.6 mm (0.417 in)
Medical
TIM 6
Uygulama: IGBT Drivers
Marka: TRACO Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Boyutlar: 31.8 mm x 20.3 mm x 10.6 mm
Giriş Voltajı: 36 VDC to 75 VDC
Maksimum Çalışma Sıcaklığı: + 105 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Through Hole
Paketleme: Tube
Ürün: Isolated
Ürün Tipi: DC to DC Medical Converter
Fabrika Paket Miktarı: 10
Alt kategori:: DC-DC Converters
Birim Ağırlık: 13,500 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TIM 6 Series 6W Medical DC/DC Converters

TRACO Power TIM 6 Series 6W Medical DC/DC Converters feature a wide 2:1 input voltage range and low <2μA leakage current in a DIP-24 plastic package. These cost-efficient units provide a reinforced isolation system for 5000VAC and are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP. The TIM 6 series includes an ISO 14971 risk management file, and both the design and production conform to the quality management system ISO 13485. These DC/DC converters offer a high efficiency of up to 87%, operate at full load in ambient temperatures up to +80°C, and feature an operating range of -40°C to +95°C with derating. The TRACO Power TIM 6 Series of 6W Medical DC/DC Converters deliver a reliable solution for medical equipment as well as applications in transportation, control and measurement, and IGBT drivers.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.