TMPW 5-124-T

TRACO Power
495-TMPW5-124-T
TMPW 5-124-T

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 5W 24V 210mA 90-305Vac Screw terminals encapsulated chassis mount

Stokta Var: 2

Stok:
2
Hemen Gönderilebilir
Siparişte:
5
Beklenen 6.04.2026
Fabrika Teslim Süresi:
13
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
15,99 € 15,99 €
15,74 € 157,40 €
15,50 € 387,50 €
14,76 € 738,00 €
13,53 € 1.353,00 €
13,28 € 3.320,00 €
13,08 € 6.540,00 €
1.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TRACO Power
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
5 W
90 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
24 VDC
210 mA
Encapsulated
4 kVAC
Industrial
55.1 mm
43.2 mm
22.9 mm
TMPW 5-T
Marka: TRACO Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Boyutlar: 55.1 mm x 43.2 mm x 22.9 mm
Giriş Frekansı: 47 Hz to 440 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Bulk
Ürün: AC/DC Output Modules
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Birim Ağırlık: 60 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TMPW Encapsulated AC-DC Power Supplies

TRACO Power TMPW Encapsulated AC-DC Power Supplies are available in PCB- or chassis-mount styles with a maximum power output of 5W to 50W. These modules feature a wide input range of 90VAC to 305VAC and up to 89% efficiency. An internal EN 55032 class B filter is designed to save valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies include IEC/EN/UL 62368-1 and EN 60335-1 certifications, making them suitable for a wide range of industrial, household/building technology, and IoT applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TMPW 5-T 5W Chassis-Mount AC/DC Power Supplies

TRACO Power TMPW 5-T 5W Chassis-Mount AC/DC Power Supplies with screw terminals feature an extended input voltage range of 90VAC to 305VAC and 5W maximum output power in an energy-efficient 2.17" x 1.70" package. These compact power modules operate in a high-temperature range of -40°C to +70°C and are prepared for protection class II applications. The TMPW 5-T series is certified according to EN 60335-1, and IEC/EN/UL 62368-1, and an internal EN 55032 class B filter saves board space. Additional features include <0.1W no-load input power, high efficiency of up to 83%, and 4000VAC I/O isolation. TRACO Power TMPW 5-T 5W Chassis-Mount AC/DC Power Supplies come with a three-year warranty. Typical applications include industrial and household/building technology.