TPP 40-251

TRACO Power
495-TPP40-251
TPP 40-251

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 40W 24V 1.67A, 5V 6A

Stok Durumu

Stok:
11 20 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
73,79 € 73,79 €
69,26 € 692,60 €
66,99 € 1.674,75 €
64,71 € 3.235,50 €
64,24 € 6.424,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TRACO Power
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
40 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
2 Output
24 VDC
1.67 A
5 VDC
6 A
Enclosed
4 kVAC
86 %
Medical
102.4 mm (4.031 in)
60.5 mm (2.382 in)
34.5 mm (1.358 in)
TPP 40
Marka: TRACO Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Giriş Frekansı: 47 Hz to 440 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Bulk
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Birim Ağırlık: 169 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TPP 40 40W AC/DC Medical Power Supplies

TRACO Power TPP 40 Series AC/DC Medical Power Supplies are enclosed modules with a 2.44" x 3" footprint and screw terminal connection. The series features a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The 40W units have an earth leakage current below 75µA, suitable for body-floating (BF) applications. The excellent efficiency of up to 92% allows a high power density, and the full load operating temperature range is -40°C to +70°C while it goes up to +85°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is provided by the use of industrial quality grade components and excellent thermal management. TRACO Power TPP 40 Series AC/DC Medical Power Supplies are ideal for medical devices and for safety/space-critical applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.