TXN 200-124

TRACO Power
495-TXN200-124
TXN 200-124

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 200W 24V 8.3A low profile metal case

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 76

Stok:
76 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
42,57 € 42,57 €
39,55 € 395,50 €
38,27 € 956,75 €
37,00 € 1.850,00 €
36,10 € 3.610,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TRACO Power
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
200 W
90 VAC to 264 VAC, 140 VDC to 340 VDC
1 Output
24 VDC
8.3 A
Enclosed
3 kVAC
88 %
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
30 mm (1.181 in)
TXN 200
Marka: TRACO Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 215 mm x 115 mm x 30 mm
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Not Regulated
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 30 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Enclosed
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Tip: Industrial Power Supply
Birim Ağırlık: 800 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXN 35W/200W/350W/800W AC/DC Power Supplies

TRACO Power TXN 35W/200W/350W/800W AC/DC Power Supplies are the low cost encased AC/DC power supplies TRACO has ever offered. These power supplies come with compact low-profile metal case and screw terminal block connections. The TXN AC/DC power supplies feature a 3000VAC I/O reinforced isolation system. These power supplies operate from 90VAC to 264VAC voltage range and offer a 140VDC to 340VDC input voltage range and 12VDC to 48VDC output voltage range. The TXN AC/DC power supplies are completely cooled and include an internal EN 55032 class B filter. These power supplies provide various protections from short circuit, overvoltage, and overload.