ES2DAL

Taiwan Semiconductor
821-ES2DAL
ES2DAL

Ürt.:

Açıklama:
Doğrultucular 35ns, 2A, 200V, Super Fast Recovery Rectifier

Veri Sayfası:
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 28000   Çoklu: 14000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (14000'in katları olarak sipariş verin)
0,092 € 2.576,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Taiwan Semiconductor
Ürün Kategorisi: Doğrultucular
RoHS:  
Super Fast Recovery Rectifier
Reel
Marka: Taiwan Semiconductor
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün: Rectifiers
Ürün Tipi: Rectifiers
Fabrika Paket Miktarı: 14000
Alt kategori:: Diodes & Rectifiers
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
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ES1xAL & ES1xFS Super Fast Rectifiers

Taiwan Semiconductor ES1xAL and ES1xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V ratings, with a junction temperature range of -55°C to +150°C. These Taiwan Semiconductor glass passivated devices offer low power loss and high efficiency in a low-profile thin SMA package, which is ideal for automated placement. Typical applications for these Super Fast Rectifiers include switching mode converters, inverters, and telecommunications.

ES2xAL & ES2xFS Super Fast Rectifiers

Taiwan Semiconductor ES2xAL and ES2xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V voltage ratings, with 2A forward current. These rectifiers are glass passivated devices that offer low power loss and high efficiency. The Taiwan Semiconductor ES2xAL and ES2xFS super fast rectifiers are available in low-profile thin SMA and SOD-128 packages, ideal for automated placement. These super fast rectifiers operate at a junction temperature range of -55°C to 150°C. Typical applications for these super fast rectifiers include switching mode converters, inverters, and telecommunications.