FXR.4040.A

Taoglas
960-FXR.4040.A
FXR.4040.A

Ürt.:

Açıklama:
Antenler NFC Flex Antenna 40mm Square

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 295

Stok:
295 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,77 € 1,77 €
1,20 € 12,00 €
1,19 € 119,00 €
0,972 € 194,40 €
0,955 € 477,50 €
0,937 € 937,00 €
0,903 € 2.257,50 €
0,886 € 4.430,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Taoglas
Ürün Kategorisi: Antenler
RoHS:  
RFID/NFC Antennas
PCB Antennas
Embedded
Cellular
PCB Trace
T-Pad Flexible
- 40 C
+ 85 C
1 Band
Adhesive Mount
Solder
13.56 MHz
Mobile Devices
40 mm
40 mm
0.14 mm
FXR
Bulk
Marka: Taoglas
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Fabrika Paket Miktarı: 100
Alt kategori:: Antennas
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

FXR.4040 Square Form Factor Flexible NFC Antennas

Taoglas FXR.4040 Square Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz square antennas that are ideal for the Internet of Things (IoT), mobile devices, RFID systems, and more. Taking into consideration the many environments the antennas could encounter, Taoglas offers several versions: standard models without ferrite and adhesive backing, models with adhesive backing and a ferrite layer facing up or down, and models with a 75mm twisted pair 28AWG cable with an ACH(F) connector. Taoglas FXR.4040 Square Form Factor NFC Antennas feature 40mm x 40mm dimensions, and the adhesive backing provides quick and easy installation, including inside a plastic device enclosure or on an internal battery.

NFC Antennas

Taoglas Near Field Communications (NFC) High-Performance Antennas are ideal for Internet of Things (IoT) and mobile devices and for applications such as contactless payment systems, access control, or RFID systems. The compact, flexible 13.56MHz NFC antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery. For any NFC antennas attached to the battery, Taoglas offers variants with ferrite flux directors to provide isolation from the battery or other electronic components within the device. Using the antenna on a conductive surface without a ferrite layer could result in losses in the antenna communication performance. Considering the many environments in which the antenna could be used, Taoglas offers multiple versions of the FXR and FXC series models. A standard model without ferrite and adhesive backing, a model with a ferrite layer and adhesive backing, and a third model with ferrite and a 75mm twisted pair 28AWG cable with ACH(F) connectors.