P0060

Terasic Technologies
993-P0060
P0060

Ürt.:

Açıklama:
Programlanabilir Mantık IC Geliştime Araçları INDUSTRIAL COMM BOARD (ICB-HSMC)

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
174,41 € 174,41 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Terasic
Ürün Kategorisi: Programlanabilir Mantık IC Geliştime Araçları
RoHS:  
Development Boards
FPGA
EP4CE115
Marka: Terasic Technologies
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Açıklama/İşlev: FPGA interface development board
Boyutlar: 130.2 mm x 78.11 mm
Arayüz Türü: USB
İşletim Besleme Voltajı: 12 V
Paketleme: Bulk
Ürün Tipi: Programmable Logic IC Development Tools
Seri: Daughter Card - Networking
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: HSMC-ICB
Birim Ağırlık: 270 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0060 Industrial Communication Board (ICB-HSMC)

Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC) is designed to provide common industry-standard interfaces for FPGA platforms. These FPGA platforms should support RS-232, RS-485, and CAN connectivity through a high-speed mezzanine connector (HSMC). This ICB-HSMC board allows users to set up a communication network for industrial standard interfaces on the ICB. Terasic Technologies P0060 ICB-HSMC board features one RS-232 interface, one GPIO interface, four RS-485 interfaces, two CAN interfaces, and four PIO interfaces. The board is an ideal addition to the DE2-115 platform for developing industrial networking solutions on Altera FPGAs.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.