66AK2H12DAAWA2

Texas Instruments
595-66AK2H12DAAWA2
66AK2H12DAAWA2

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC High performance mul ticore DSP+Arm - 4x
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 21   Çoklu: 21
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
810,99 € 17.030,79 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
DSPs
ARM Cortex A15, C66x
12 Core
1.2 GHz, 1.2 GHz
FCBGA-1517
4 x 32 kB, 8 x 32 kB
4 x 32 kB, 8 x 32 kB
800 mV to 1.1 V, 950 mV, 950 mV
66AK2H12
KeyStone
SMD/SMT
- 40 C
+ 100 C
Tray
Marka: Texas Instruments
Veri ROM Boyutu: 128 kB, 256 kB
Geliştirme Kiti: EVMK2H
G/Ç Voltajı: 0.85 V, 1 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
Talimat Türü: Fixed/Floating Point
Arayüz Türü: Ethernet, I2C, PCIe, SPI, UART, USB
Neme Duyarlı: Yes
G/Ç sayısı: 32 I/O
Zamanlayıcı/Sayaç Sayısı: 20 Timer
İşlemci Serisi: C66x, ARM CorePacs
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Fabrika Paket Miktarı: 21
Alt kategori:: Embedded Processors & Controllers
Besleme Voltajı - Maks: 1.05 V
Besleme Voltajı - Min: 950 mV
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542310000
USHTS:
8542310035
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

66AK2Hxx Multicore DSP+ARM Keystone II SoC

Texas Instruments 66AK2Hxx Multicore DSP+ARM Keystone II System-on-Chip (SoC) is the combination of a quad ARM® Cortex™-A15 MPCore™ processors with up to eight TMS320C66x high-performance DSPs. This is done using the KeyStone II architecture. Unlike previous ARM Cortex-A15 devices that were designed for consumer products, the 66AK2Hx platform provides up to 5.6GHz of ARM and 11.2GHz of DSP processing. This is coupled with security and packet processing and Ethernet switching. All of this is at lower power than multi-chip solutions making it optimal for embedded infrastructure applications. Typical applications include cloud computing, media processing, high-performance computing, transcoding, security, gaming, analytics, and virtual desktop.