ADC31RF80IRMP

Texas Instruments
595-ADC31RF80IRMP
ADC31RF80IRMP

Ürt.:

Açıklama:
RF Ön Uç 14-Bit 3-GSPS RF-Sa mpling A 595-ADC31RF A 595-ADC31RF80IRMPT
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 168   Çoklu: 168
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
987,30 € 165.866,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: RF Ön Uç
RoHS:  
RF Front End
4 GHz
24.7 dB
1.15 V, 1.9 V
975 mA
+ 85 C
12.5 Gbps
SMD/SMT
VQFN-72
Tray
Bant genişliği: 3200 MHz
Marka: Texas Instruments
Geliştirme Kiti: ADC32RF80EVM
Kazanç: 2 dB
Minimum Çalışma Sıcaklığı: - 40 C
Neme Duyarlı: Yes
Ürün Tipi: RF Front End
Seri: ADC31RF80
Fabrika Paket Miktarı: 168
Alt kategori:: Wireless & RF Integrated Circuits
Teknoloji: Si
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.b

ADC31RF80 Wideband Receiver & Feedback ICs

Texas Instruments ADC31RF80 14-Bit, 3GSPS, RF-Sampling Wideband Receiver and Feedback ICs support RF sampling with input frequencies up to 4GHz and further. The ADC31RF80 is designed for a high signal-to-noise ratio (SNR) and delivers a noise spectral density of –155dBFS/Hz as well as a dynamic range over a large input frequency range. A uniform input impedance across a wide frequency range is allowed by the buffered analog input with on-chip termination, minimizing sample-and-hold glitch energy. A dual-band, digital down-converter (DDC) with up to three independent, 16-bit numerically-controlled oscillators (NCOs) per DDC is included on the device for phase-coherent frequency hopping. The JESD204B serial interface with subclass 1-based deterministic latency is supported using data rates up to 12.5Gbps with up to four lanes. The TI ADC31RF80 has an industrial temperature range of (–40°C to +85°C).