ADC32J24IRGZR

Texas Instruments
595-ADC32J24IRGZR
ADC32J24IRGZR

Ürt.:

Açıklama:
Analogdan Dijitale Dönüştürücüler - ADC Dual-Channel 12-Bit 125-MSPS Analog-to A A 595-ADC32J24IRGZT
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
22,44 € 56.100,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Analogdan Dijitale Dönüştürücüler - ADC
RoHS:  
ADC32J24
SMD/SMT
VQFN-48
- 40 C
+ 85 C
Reel
Marka: Texas Instruments
ENOB - Etkin Bit Sayısı: 11.5 Bit
Özellikler: Low Power
Neme Duyarlı: Yes
Güç Tüketimi: 401 mW
Ürün Tipi: ADCs - Analog to Digital Converters
SFDR - Sahte Olmayan Dinamik Aralığı: 90 dB
SINAD - Sinyalden Gürültüye ve Bozulmaya Oranı: 70.8 dB
Fabrika Paket Miktarı: 2500
Alt kategori:: Data Converter ICs
Birim Ağırlık: 138 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.2

ADC3xJxx High Speed Analog-to-Digital Converters

Texas Instruments ADC3xJxx High Speed Analog-to-Digital Converters (ADCs) feature the industry's lowest-power 25 to 160MSPS analog-to-digital converters. The ADC3xJxx provides flexibility and scalability with 12 and 14-bit, 2 and 4-channel. These also include JESD204B and LVDS options, ranging from 50 - 200mw per channel. The JESD204B serial interface provides board area, FPGA/ASIC pin-count and latency improvements over traditional LVDS and CMOS interfaces. TI also offers JESD204B ADCs, DACs, clock ICs and development tools that enable quick evaluation, design and implementation of designs utilizing the JESD204B interface.

ADC32J2x 12-Bit Analog-to-Digital Converters

Texas Instruments ADC32J2x 12-Bit Analog-to-Digital Converters (ADCs) are a high-linearity, ultra-low power, dual-channel, 50MSPS to 160MSPS, ADC family. These devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. A clock input divider allows more flexibility for system clock architecture design. The devices support JESD204B interfaces in order to reduce the number of interface lines. This also allows for high system integration density. The JESD204B interface is a serial interface, where the data of each ADC are serialized and output over only one differential pair. An internal Phase-Locked Loop (PLL) multiplies the incoming ADC sampling clock by 20 to derive the bit clock that is used to serialize the 12-bit data from each channel. The devices support subclass 1 with interface speeds up to 3.2Gbps.