ADC3442IRTQR

Texas Instruments
595-ADC3442IRTQR
ADC3442IRTQR

Ürt.:

Açıklama:
Analogdan Dijitale Dönüştürücüler - ADC Quad-Channel 14-Bit 50-MSPS Analog-to- A A 595-ADC3442IRTQT
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
36,89 € 73.780,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
55,32 €
Min:
1

Benzer Ürün

Texas Instruments ADC3442IRTQT
Texas Instruments
Analogdan Dijitale Dönüştürücüler - ADC Quad-Channel 14-Bit 50-MSPS Analog-to- A A 595-ADC3442IRTQR

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Analogdan Dijitale Dönüştürücüler - ADC
RoHS:  
ADC3442
SMD/SMT
QFN-56
I2C
- 40 C
+ 85 C
Reel
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
ENOB - Etkin Bit Sayısı: 11.9 Bit
Özellikler: Low Power
Neme Duyarlı: Yes
Güç Tüketimi: 228 mW
Ürün Tipi: ADCs - Analog to Digital Converters
SFDR - Sahte Olmayan Dinamik Aralığı: 90 dB
SINAD - Sinyalden Gürültüye ve Bozulmaya Oranı: 73.3 dB
Fabrika Paket Miktarı: 2000
Alt kategori:: Data Converter ICs
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
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3

ADC3x High-Speed 12/14-Bit ADCs

Texas Instrument ADC3x High-Speed 12/14-Bit Analog-to-Digital Converters are a high-linearity, ultra-low power, dual-channel, 12 or 14-bit, 25-MSPS to 125-MSPS, analog-to-digital converters (ADCs). These devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC3x supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 12 or 14-bit output data from each channel.

ADC344x Quad-Channel 14-Bit ADCs

Texas Instruments ADC344x Quad-Channel 14-Bit Analog-to-Digital Converters are a high-linearity, ultra-low power, quad-channel, 14-bit, 25-MSPS to 125-MSPS, analog-to-digital converters (ADCs). The devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC344x supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 14-bit output data from each channel.