ADC34J23IRGZT

Texas Instruments
595-ADC34J23IRGZT
ADC34J23IRGZT

Ürt.:

Açıklama:
Analogdan Dijitale Dönüştürücüler - ADC Quad 12-bit 80 MSPS A 595-ADC34J23IRGZR A 595-ADC34J23IRGZR
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 250   Çoklu: 250
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (250'in katları olarak sipariş verin)
37,79 € 9.447,50 €
1.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Analogdan Dijitale Dönüştürücüler - ADC
RoHS:  
ADC34J23
SMD/SMT
VQFN-48
12 bit
- 40 C
+ 85 C
Reel
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
ENOB - Etkin Bit Sayısı: 11.4 Bit
Özellikler: Low Power
Neme Duyarlı: Yes
Güç Tüketimi: 584 mW
Ürün Tipi: ADCs - Analog to Digital Converters
SFDR - Sahte Olmayan Dinamik Aralığı: 95 dB
SINAD - Sinyalden Gürültüye ve Bozulmaya Oranı: 70.5 dB
Fabrika Paket Miktarı: 250
Alt kategori:: Data Converter ICs
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
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ADC3xJxx High Speed Analog-to-Digital Converters

Texas Instruments ADC3xJxx High Speed Analog-to-Digital Converters (ADCs) feature the industry's lowest-power 25 to 160MSPS analog-to-digital converters. The ADC3xJxx provides flexibility and scalability with 12 and 14-bit, 2 and 4-channel. These also include JESD204B and LVDS options, ranging from 50 - 200mw per channel. The JESD204B serial interface provides board area, FPGA/ASIC pin-count and latency improvements over traditional LVDS and CMOS interfaces. TI also offers JESD204B ADCs, DACs, clock ICs and development tools that enable quick evaluation, design and implementation of designs utilizing the JESD204B interface.

ADC34J2x 12-Bit Analog-to-Digital Converters

Texas Instruments ADC34J2x 12-Bit Analog-to-Digital Converters are a high-linearity, ultra-low power, dual-channel, 12-bit, 50-MSPS to 160-MSPS, analog-to-digital converters (ADCs). These devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. They support JESD204B interfaces in order to reduce the number of interface lines. This allows for high system integration density. The JESD204B interface is a serial interface, where the data of each ADC is serialized and output over only one differential pair. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock by 20 to derive the bit clock that is used to serialize the 12-bit data from each channel.