ADS8664IDBT

Texas Instruments
595-ADS8664IDBT
ADS8664IDBT

Ürt.:

Açıklama:
Analogdan Dijitale Dönüştürücüler - ADC 12-Bit SAR ADC With 4-Channels 500kSPS A A 595-ADS8664IDBTR

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 174

Stok:
174 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,70 € 7,70 €
5,98 € 59,80 €
4,54 € 227,00 €
4,40 € 440,00 €
5.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Analogdan Dijitale Dönüştürücüler - ADC
RoHS:  
ADS8664
SMD/SMT
TSSOP-38
12 bit
4 Channel
SPI
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
73.85 dB
- 40 C
+ 125 C
Tube
Marka: Texas Instruments
DNL - Diferansiyel Doğrusal Olamama: 0.5 LSB
Özellikler: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
INL - İntegral Doğrusal Olmama: 0.5 LSB
Neme Duyarlı: Yes
Dönüştürücü Sayısı: 4 Converter
Çıkış Tipi: CMOS
Güç Tüketimi: 65 mW
Ürün Tipi: ADCs - Analog to Digital Converters
Referans Türü: Internal
Referans Voltajı: 4.096 V
SFDR - Sahte Olmayan Dinamik Aralığı: 97 dB
Kapanma: Shutdown
SINAD - Sinyalden Gürültüye ve Bozulmaya Oranı: 73 dB
Fabrika Paket Miktarı: 50
Alt kategori:: Data Converter ICs
THD - Toplam Harmonik Bozulma: - 95 dB
Tip: Precision ADC
Birim Ağırlık: 203,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADS866x 12-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS866x 12-Bit SAR Analog-to-Digital Converters (ADCs) are 4- and 8-channel, integrated data acquisition systems based on a 12-bit successive approximation (SAR) ADC. Each operates at a throughput of 500kSPS. These devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V. They also include a 4- or 8-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low-temperature drift. Operating on a single 5V analog supply, each input channel on the devices can support true bipolar input ranges of ±10.24V, ±5.12V, ±2.56V, ±1.28V and ±0.64V. They can also support unipolar input ranges of 0V to 10.24V, 0V to 5.12V, 0V to 2.56V and 0V to 1.28V. The gain of the analog front-end for all input ranges are accurately trimmed to ensure a high dc precision. The input range selection is software-programmable and independent for each channel.

ADS866x SAR ADC Data Acquisition System

Texas Instruments ADS866x SAR ADC Data Acquisition System is based on a successive approximation (SAR) analog-to-digital converter (ADC). The devices feature a high-speed, high-precision SAR ADC and integrated analog front-end (AFE) input driver circuit. It also includes an overvoltage protection circuit up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift. The ADS866x operates on a single 5V analog supply but supports true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V, as well as unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors are accurately trimmed within the specified values for each input range to ensure high dc precision. The input range selection is done by software programming of the device internal registers. The devices offer a high resistive input impedance (≥ 1MΩ) irrespective of the selected input range.