AFE58JD32ZBV

Texas Instruments
595-AFE58JD32ZBV
AFE58JD32ZBV

Ürt.:

Açıklama:
Analog Ön Uç - AFE TI NDA Required AFE EvaluationModule
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 126   Çoklu: 126
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
418,65 € 52.749,90 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Analog Ön Uç - AFE
RoHS:  
AFE58JD32
Ultrasound
10 bit, 12 bit
40 MS/s, 50 MS/s
32 Channel
JESD
3.3 V
3 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-289
Tray
Marka: Texas Instruments
Neme Duyarlı: Yes
Ürün Tipi: Analog Front End - AFE
Fabrika Paket Miktarı: 126
Alt kategori:: Data Converter ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AFE58JD32 32-Ch Ultrasound Analog Front End

Texas Instruments AFE58JD32 32-Channel Ultrasound Analog Front End is a solution for ultrasound systems requiring low power and small package size. The device uses a multichip module (MCM) with three dies, an analog-to-digital converter (ADC) die, and two voltage-controlled amplifier (VCA) dies. Each VCA die has 16 channels, and the ADC die converts all 32 channels. Time gain compensation (TGC) mode or continuous wave (CW) mode are the two modes configured for each channel in the VCA die. The ADC die has 16 physical ADCs, each converts two sets of outputs – one from each VCA die. The ADC is configured to operate with a resolution of 12 bits or 10 bits. The ADC resolution can be traded off with the conversion rate. Additionally, the ADC operates at maximum speeds of 80MSPS and 100MSPS at 12-bit and 10-bit resolutions. The AFE58JD32 includes an optional digital demodulator and JESD204B data packing blocks. The device is optimal for ultrasound systems with strict battery-life requirements through various power and noise combination selections.