AM1705DPTPA3

Texas Instruments
595-AM1705DPTPA3
AM1705DPTPA3

Ürt.:

Açıklama:
Mikroişlemciler - MPU Sitara ARM MPU

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 487

Stok:
487 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
487'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,21 € 16,21 €
12,90 € 129,00 €
11,14 € 278,50 €
10,83 € 1.299,60 €
10,63 € 2.976,40 €
10,47 € 5.444,40 €
10,29 € 10.290,00 €
5.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Mikroişlemciler - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
375 MHz
HLQFP-176
16 kB
16 kB
1.2 V
AM1705
SMD/SMT
- 40 C
+ 105 C
Tray
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Veri RAM Boyutu: 8 kB, 128 kB
Veri ROM Boyutu: 64 kB
Geliştirme Kiti: TMDXEVM1707
G/Ç Voltajı: 1.8 V, 3.3 V
Arayüz Türü: Ethernet, I2C, SPI, UART, USB
Bellek Türü: L1 Cache, RAM, ROM
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 2 Timer
İşlemci Serisi: Sitara
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 40
Alt kategori:: Microprocessors - MPU
Ticari Unvan: Sitara
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 1,851 g
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
8542319091
CAHTS:
8542310011
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

AM1705 Arm®-Based Microprocessor (MPU)

Texas Instruments AM1705 Arm®-Based Microprocessor (MPU) is a low-power Arm microprocessor based on an ARM926EJ-S. The device enables original equipment manufacturers (OEMs) and original design manufacturers (ODMs) to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life. This is done through the maximum flexibility of a fully integrated mixed processor solution. 

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.