AM263P4ACOLFZCZR

Texas Instruments
595-AM263P4ACOLFZCZR
AM263P4ACOLFZCZR

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU Quad-core Arm® C ortex®-R5F MCU

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,61 € 14.610,00 €
2.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
AM263P4
SMD/SMT
NFBGA-324
ARM Cortex R5F
12 bit
400 MHz
139 I/O
1.14 V
1.26 V
- 40 C
+ 105 C
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
DAC Çözünürlüğü: 12 bit
Arayüz Türü: CAN, I2C, SPI, UART
Neme Duyarlı: Yes
İşletim Besleme Voltajı: 1.2 V
Ürün: Microcontrollers
Ürün Tipi: ARM Microcontrollers - MCU
Fabrika Paket Miktarı: 1000
Alt kategori:: Microcontrollers - MCU
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
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
8542319000
ECCN:
5A992.C

AM263Px/AM263Px-Q1 Arm®-Based MCUs

Texas Instruments AM263Px/AM263Px-Q1 Arm®-Based Microcontrollers (MCUs) are built to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. The AM263Px/AM263Px-Q1 MCU family comprises multiple pin-to-pin compatible devices with up to four 400MHz Arm Cortex®-R5F cores. The Arm R5F subsystem can be programmed to run in lockstep or dual-core mode for multiple functional safety configurations as an option. The industrial communications subsystem (PRU-ICSS) enables integrated industrial Ethernet communication protocols such as Ethernet/IP®, EtherCAT®, PROFINET® (among many others), standard Ethernet connectivity, and custom I/O interfaces. The family is designed for the future of digital power and motor control applications with advanced digital actuation and analog sensing modules.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.