AM3354BZCZ60

Texas Instruments
595-AM3354BZCZ60
AM3354BZCZ60

Ürt.:

Açıklama:
Mikroişlemciler - MPU ARM Cortex-A8 MPU
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,68 € 14,68 €
11,86 € 118,60 €
11,37 € 284,25 €
10,02 € 1.002,00 €
9,53 € 2.401,56 €
8,91 € 4.490,64 €
8,26 € 8.326,08 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Mikroişlemciler - MPU
RoHS:  
ARM Cortex A8
1 Core
32 bit
600 MHz
PBGA-324
32 kB
32 kB
1.1 V
AM3354
SMD/SMT
- 40 C
+ 105 C
Tray
Marka: Texas Instruments
Veri RAM Boyutu: 64 kB, 64 kB
Veri ROM Boyutu: 176 kB
Geliştirme Kiti: TMDXEVM3358
G/Ç Voltajı: 1.8 V, 3.3 V
Arayüz Türü: CAN, Ethernet, I2C, SPI, UART, USB
L2 Önbellek Talimatı / Veri Belleği: 256 kB
Bellek Türü: L1/L2/L3 Cache, RAM, ROM
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 8 Timer
İşlemci Serisi: Sitara
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 126
Alt kategori:: Microprocessors - MPU
Ticari Unvan: Sitara
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 1,714 g
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
8542319091
CAHTS:
8542310011
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.