AM4378BZDND80

Texas Instruments
595-AM4378BZDND80
AM4378BZDND80

Ürt.:

Açıklama:
Mikroişlemciler - MPU Sitara processor: Ar m Cortex-A9 PRU-ICS
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 90   Çoklu: 90
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
10,42 € 937,80 €
10,36 € 2.797,20 €
10,31 € 5.567,40 €
10,29 € 11.113,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Mikroişlemciler - MPU
RoHS:  
ARM Cortex A9
1 Core
32 bit
800 MHz
BGA-491
32 kB
32 kB
1.26 V
AM4378
SMD/SMT
- 40 C
+ 105 C
Tray
Marka: Texas Instruments
Veri RAM Boyutu: 64 kB
Veri ROM Boyutu: 256 kB
G/Ç Voltajı: 1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
Talimat Türü: Floating Point
Arayüz Türü: CAN, Ethernet, I2C, SPI, UART, USB
L2 Önbellek Talimatı / Veri Belleği: 256 kB
Bellek Türü: L1/L2/L3 Cache, RAM, ROM
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 12 Timer
İşlemci Serisi: Sitara
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 90
Alt kategori:: Microprocessors - MPU
Ticari Unvan: Sitara
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 663,100 mg
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
8542319091
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM437x Arm®-Based Cortex-A9 Processors

Texas Instruments AM437x Arm®-Based Cortex-A9 Processors are high-performance successors to the popular AM335x platform that integrate additional features to support a variety of markets. These markets include human-machine interfaces (HMI),  IoT gateways, and industrial automation. The AM437x processors from Texas Instruments run at 1GHz and feature a new generation of Programmable Real-Time Unit (PRU) subsystems. These PRUs enable simultaneous industrial Ethernet protocols and motor feedback protocols, such as EnDAT. Leveraging the PRU, this processor is optimized for industrial drive applications, offering integrated industrial Ethernet communications, motor control peripherals, a sigma-delta modulator for current sensing, position feedback protocols, and various field bus communication options on a single chip.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.