AM5716AABCX

Texas Instruments
595-AM5716AABCX
AM5716AABCX

Ürt.:

Açıklama:
Mikroişlemciler - MPU Sitara processor: Ar m Cortex-A15 & DSP
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 60   Çoklu: 60
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
44,28 € 2.656,80 €
41,31 € 4.957,20 €
300 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Mikroişlemciler - MPU
RoHS:  
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
5 Core
32 bit
212.8 MHz, 750 MHz, 1.5 GHz
FCBGA-760
32 kB, 32 kB
32 kB, 32 kB
1.15 V
AM5716
SMD/SMT
- 40 C
+ 125 C
Tray
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: KR
Veri RAM Boyutu: 512 kB
G/Ç Voltajı: 1.8 V, 3.3 V
Talimat Türü: Fixed/Floating Point
Arayüz Türü: CAN, Ethernet, I2C, PCIe, SPI, UART, USB
L2 Önbellek Talimatı / Veri Belleği: 1 MB, 288 kB
Bellek Türü: L1/L2/L3 Cache, RAM
Neme Duyarlı: Yes
G/Ç sayısı: 215 I/O
Zamanlayıcı/Sayaç Sayısı: 16 Timer
İşlemci Serisi: Sitara
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 60
Alt kategori:: Microprocessors - MPU
Ticari Unvan: Sitara
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 4,240 g
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
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

AM571x Arm®-Based Applications Processors

Texas Instruments AM571x Arm®-Based Applications Processors are built to meet the intense processing needs of modern embedded products. AM571x devices bring high processing performance through the maximum flexibility of a fully integrated mixed processor solution. These devices also combine programmable video processing with a highly integrated peripheral set. Programmability is provided by a single-core Arm Cortex®-A15 RISC CPU with Neon™ extensions and a TI C66x VLIW floating-point DSP core. The Arm processor lets developers keep control functions separate from vision algorithms programmed on the DSP and coprocessors, thus reducing the complexity of the system software. The AM571x Arm-Based processor family is qualified according to the AEC-Q100 standard.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.