AM62A74AUMSIANFRQ1

Texas Instruments
595-AM62A74AUMSIANFR
AM62A74AUMSIANFRQ1

Ürt.:

Açıklama:
Mikroişlemciler - MPU 2 TOPS vision SoC wi th RGB-IR ISP for 1

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 500   Çoklu: 500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (500'in katları olarak sipariş verin)
30,14 € 15.070,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Mikroişlemciler - MPU
Arm Cortex-A53
4 Core
64 bit
1.4 GHz
FCCSP-484
32 kB
32 kB
1.1 V, 1.8 V, 3.3 V
AM62A7-Q1
SMD/SMT
- 40 C
+ 125 C
Reel
Marka: Texas Instruments
Geliştirme Kiti: SK-AM62A-LP
Talimat Türü: Floating Point
Arayüz Türü: GPIO, I2C, I2S, SPI, QSPI, UART
L2 Önbellek Talimatı / Veri Belleği: 512 kB
Bellek Türü: SRAM, DDR
G/Ç sayısı: 168 I/O
Zamanlayıcı/Sayaç Sayısı: 12
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 500
Alt kategori:: Microprocessors - MPU
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542310050
TARIC:
8542319000
ECCN:
5A992.C

AM62A/AM62A-Q1 Arm®-Based Processors

Texas Instruments AM62A/AM62A-Q1 Arm®-Based Processors are part of the automotive-grade family of heterogeneous Arm processors. These processors include embedded Deep Learning (DL), vision processing acceleration and video, display interface, and extensive automotive peripheral and networking options. The AM62A/AM62A-Q1 processors are built for in-cabin monitoring systems and drivers, the next generation of eMirror systems, building automation, and factory automation.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.