AM6546BACDXA

Texas Instruments
595-AM6546BACDXA
AM6546BACDXA

Ürt.:

Açıklama:
Mikroişlemciler - MPU Quad Arm Cortex-A53 and dual Arm Cortex-
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 60   Çoklu: 60
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
75,15 € 4.509,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Mikroişlemciler - MPU
RoHS:  
ARM Cortex A53
4 Core
32 bit
FCBGA-784
32 kB
32 kB
1.15 V
AM6546
SMD/SMT
- 40 C
+ 105 C
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Arayüz Türü: I2C, SPI, UART
L2 Önbellek Talimatı / Veri Belleği: 512 kB
Neme Duyarlı: Yes
G/Ç sayısı: 242
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 60
Alt kategori:: Microprocessors - MPU
Ticari Unvan: Quad Arm
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542319091
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM654x/AM652x Arm™-Based Processors

Texas Instruments AM654x/AM652x Arm™-Based Processors are Arm® applications processors built to meet the complex processing needs of modern industry 4.0 embedded products. The AM654x and AM652x devices combine four or two Arm® Cortex®-A53 cores with a dual Arm Cortex-R5F MCU subsystem. These include features intended to help customers achieve functional safety goals for end products. It also includes three Gigabit industrial communications subsystems (PRU_ICSSG) to create an SoC capable of high-performance industrial controls with industrial connectivity and processing for functional safety applications. AM65xx is currently undergoing assessment to be certified by TÜV SÜD according to IEC 61508.