CC1350F128RGZR

Texas Instruments
595-CC1350F128RGZR
CC1350F128RGZR

Ürt.:

Açıklama:
RF Mikrodenetleyiciler - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RGZT
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
4,59 € 11.475,00 €
5.000 Fiyat Teklifi

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
8,73 €
Min:
1

Benzer Ürün

Texas Instruments CC1350F128RGZT
Texas Instruments
RF Mikrodenetleyiciler - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RGZR

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: RF Mikrodenetleyiciler - MCU
RoHS:  
ARM Cortex M3
287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz
16 bit
128 kB
20 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
VQFN-48
SMD/SMT
Reel
Marka: Texas Instruments
Veri RAM Tipi: SRAM
Geliştirme Kiti: CC1350STK
Arayüz Türü: I2C, I2S, SSI, UART
Minimum Çalışma Sıcaklığı: - 40 C
Neme Duyarlı: Yes
ADC Kanal Sayısı: 8 Channel
G/Ç sayısı: 30 I/O
Zamanlayıcı Sayısı: 4 Timer
İşletim Besleme Voltajı: 1.8 V to 3.8 V
İşlemci Serisi: CC1350
Ürün Tipi: RF Microcontrollers - MCU
Program Bellek Türü: Flash
Seri: CC1350
Fabrika Paket Miktarı: 2500
Alt kategori:: Wireless & RF Integrated Circuits
Teknoloji: Si
Ticari Unvan: SimpleLink
Birim Ağırlık: 133,600 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC1350 SimpleLink™ Dual Band Wireless MCUs

Texas Instruments CC1350 SimpleLink™ Dual Band Wireless Microcontrollers (MCUs) are cost-effective, ultra-low-power, wireless MCUs capable of handling both Sub-1GHz and 2.4GHz RF frequencies. These MCUs have very low active RF and microcontroller (MCU) current consumption. These include flexible low-power modes that provide an excellent battery life. The MCUs allow long-range operation on small coin-cell batteries and in energy-harvesting applications. The Texas Instruments CC1350 combines a flexible, very low-power RF transceiver with a powerful 48MHz Cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands stored in ROM or RAM. This Radio Controller ensures ultra-low power and gives the flexibility to handle both Sub-1GHz protocols and 2.4GHz protocols. This flexibility enables combining a Sub-1GHz communication solution that offers the best possible RF range and a BLUETOOTH® low energy smartphone connection that allows excellent user experience through a phone application.