CSD86336Q3DT

Texas Instruments
595-CSD86336Q3DT
CSD86336Q3DT

Ürt.:

Açıklama:
MOSFET'ler 25-V N channel sync hronous buck NexFET A 595-CSD86336Q3D
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (250'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
2,34 € 2,34 €
1,51 € 15,10 €
0,92 € 92,00 €
Tam Makara (250'in katları olarak sipariş verin)
0,92 € 230,00 €
0,781 € 390,50 €
0,715 € 715,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
1,71 €
Min:
1

Benzer Ürün

Texas Instruments CSD86336Q3D
Texas Instruments
MOSFET'ler 25-V N channel sync hronous buck NexFET A 595-CSD86336Q3DT

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: MOSFET'ler
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
25 V
20 A
9.1 mOhms
- 8 V, 8 V
1.1 V
3.8 nC
- 55 C
+ 150 C
6 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Marka: Texas Instruments
Yapılandırma: Single
Düşüş Zamanı: 2 ns
İleri İletkenlik - Min: 40 S
Ürün Tipi: MOSFETs
Yükseliş zamanı: 10 ns
Seri: CSD86336Q3D
Fabrika Paket Miktarı: 250
Alt kategori:: Transistors
Transistör Tipi: Power MOSFET
Tipik Kapatma Gecikme Süresi: 7 ns
Tipik Açılma Gecikme Süresi: 5 ns
Birim Ağırlık: 99,500 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

NexFET Power Block ICs

Texas Instruments NexFET Power Block ICs are optimized driver ICs with Dual NexFET MOSFETs used in the devices. This delivers higher efficiency in a typical high current POL design. These devices use half the PCB area versus other discrete 3x3 QFN package MOSFETs, which improves power density. With ultra-low Qg & Qgd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitor's devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a size reduction, by up to 1/2, for the output filter (caps & inductor). Texas Instruments NexFET Power Block ICs come with a unique ground pad lead frame and pinout, which simplifies the customer's layout and improves operating and thermal performance.