DLP7000UVFLP

Texas Instruments
595-DLP7000UVFLP
DLP7000UVFLP

Ürt.:

Açıklama:
Ekran Sürücüleri ve Denetleyiciler DLP® 0.7 XGA 2xL VDS UV Type-A DMD 2
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 18   Çoklu: 18
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6.351,48 € 114.326,64 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Ekran Sürücüleri ve Denetleyiciler
RoHS:  
DLP7000UV
Digital Micromirror Devices
XGA
+ 20 C
+ 30 C
SMD/SMT
LCCC-203
Marka: Texas Instruments
İşletim Frekansı: 400 MHz
İşletim Besleme Akımı: 1.475 A
Pd - Güç Dağılımı: 2 W
Ürün Tipi: Display Drivers & Controllers
Fabrika Paket Miktarı: 18
Alt kategori:: Driver ICs
Besleme Voltajı - Maks: 3.3 V
Besleme Voltajı - Min: 3.3 V
Ticari Unvan: DLP
Tip: 0.7 UV XGA 2x LVDS Type A DMD
Birim Ağırlık: 23,720 g
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DLP7000UV DLP 2xLVDS UV Type-A DMD

Texas Instruments DLP7000UV DLP 2xLVDS UV Type-A DMD is a digitally controlled MEMS (micro-electromechanical system) spatial light modulator (SLM). When coupled to an appropriate optical system, the DLP7000UV can be used to modulate the amplitude, direction, and/or phase of incoming light. This digital micromirror device (DMD) is designed with a special window that is optimized for UV transmission. The DLP Discovery 4100 platform also provides the highest level of individual micromirror control with the option for random row addressing. Combined with a hermetic package, the unique capability and value offered by DLP7000UV makes it well suited to support a wide variety of industrial, medical, and advanced display applications.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.