DLPC230TZDQQ1

Texas Instruments
595-DLPC230TZDQQ1
DLPC230TZDQQ1

Ürt.:

Açıklama:
Ekran Sürücüleri ve Denetleyiciler DLP automotive digi tal micromirror devi A 595-DLPC230TZDQRQ1
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 600   Çoklu: 600
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
25,47 € 15.282,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
36,86 €
Min:
1

Benzer Ürün

Texas Instruments DLPC230TZDQRQ1
Texas Instruments
Ekran Sürücüleri ve Denetleyiciler DLP automotive digi tal micromirror devi A 595-DLPC230TZDQQ1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Ekran Sürücüleri ve Denetleyiciler
RoHS:  
DLPC230
Digital Micromirror Device Controllers
DMD
- 40 C
+ 105 C
SMD/SMT
BGA-324
Tray
Marka: Texas Instruments
Ekran Çözünürlüğü - Pikseller: 1358 x 566
İşletim Frekansı: 15.997 MHz to 16.003 MHz
İşletim Besleme Akımı: 201 mA, 71 mA, 28.1 mA
Pd - Güç Dağılımı: 940 mW
Ürün Tipi: Display Drivers & Controllers
Fabrika Paket Miktarı: 60
Alt kategori:: Driver ICs
Besleme Voltajı - Maks: 1.19 V, 1.95 V, 3.58 V
Besleme Voltajı - Min: 1.01 V, 1.65 V, 3.02 V
Ticari Unvan: DLP
Tip: Automotive Digital Micromirror Device Controller
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
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

DLPC23x-Q1 DLP® Automotive DMD Controllers

Texas Instruments DLPC23x-Q1 DLP® Automotive DMD Controllers are part of two DMD chipsets, the DLP5530-Q1 and DLP5531-Q1. Both these chipsets include a 0.55” DMD and the TPS99000-Q1 System Management and Illumination controller. These DLPC23x-Q1 DMD Controllers integrate an embedded processor with error code correction (SECDED ECC), allowing host control and real-time feedback, on-chip diagnostics, and system monitoring functions. The need for external DRAM is eliminated via the included on-chip SRAM. With the TPS99000-Q1, the DLPC23x-Q1 supports high dynamic range dimming of over 5000:1 for HUD applications. The sub-LVDS 600MHz DMD interface allows high DMD refresh rates to generate seamless and brilliant digital images while simultaneously reducing radiated emissions.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.