DRV5023BIQLPGMQ1

Texas Instruments
595-DRV5023BIQLPGMQ1
DRV5023BIQLPGMQ1

Ürt.:

Açıklama:
Kart Montajlı Hall Etkisi/ Manyetik Sensörleri Digital-Switch Hall Effect Sensor A 595- A 595-DRV5023BIQLPGQ1

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.617

Stok:
3.617 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,593 € 0,59 €
0,507 € 2,54 €
0,471 € 4,71 €
0,397 € 19,85 €
0,369 € 36,90 €
0,311 € 155,50 €
0,294 € 294,00 €
0,275 € 550,00 €
Tam Cephane Paketi (3000'in katları olarak sipariş verin)
0,275 € 825,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Kart Montajlı Hall Etkisi/ Manyetik Sensörleri
RoHS:  
Unipolar
2.7 mA
30 mA
6 mT to 24 mT
3 mT to 9 mT
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5023
AEC-Q100
Ammo Pack
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Çıkış Tipi: Open Drain
Çıkış Voltajı: 38 V
Ürün Tipi: Board Mount Hall Effect / Magnetic Sensors
Fabrika Paket Miktarı: 3000
Alt kategori:: Sensors
Besleme Voltajı - Maks: 38 V
Besleme Voltajı - Min: 2.7 V
Birim Ağırlık: 37 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5023/DRV5023-Q1 Hall Effect Sensors

Texas Instruments DRV5023/DRV5023-Q1 Digital-Switch Hall Effect Sensors are a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. When the applied magnetic flux density exceeds the BOP threshold, the DRV5023/DRV5023-Q1 open-drain output goes low. The output stays low until the field decreases to less than BRP, and then the output goes to high impedance. The output current sink capability is 30mA. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current. The Texas Instruments DRV5023-Q1 devices are AEC-Q100 qualified for automotive applications.