DRV5053CAQLPGQ1

Texas Instruments
595-DRV5053CAQLPGQ1
DRV5053CAQLPGQ1

Ürt.:

Açıklama:
Kart Montajlı Hall Etkisi/ Manyetik Sensörleri Auto Analog-Bipolar Hall Effect Sensor A A 595-DRV5053CAQLPGMQ1

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 995

Stok:
995 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,937 € 0,94 €
0,78 € 3,90 €
0,723 € 7,23 €
0,611 € 30,55 €
0,567 € 56,70 €
0,478 € 239,00 €
0,444 € 444,00 €
0,414 € 828,00 €
0,399 € 1.995,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Ammo Pack
Stok Durumu:
Stokta Var
Fiyat:
0,81 €
Min:
1

Benzer Ürün

Texas Instruments DRV5053CAQLPGMQ1
Texas Instruments
Kart Montajlı Hall Etkisi/ Manyetik Sensörleri Auto Analog-Bipolar Hall Effect Sensor A A 595-DRV5053CAQLPGQ1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Kart Montajlı Hall Etkisi/ Manyetik Sensörleri
RoHS:  
Linear
2.7 mA
2.3 mA
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5053
AEC-Q100
Bulk
Marka: Texas Instruments
Çıkış Tipi: Analog
Çıkış Voltajı: 2 V
Ürün Tipi: Board Mount Hall Effect / Magnetic Sensors
Duyarlılık: 45 mV/mT
Fabrika Paket Miktarı: 1000
Alt kategori:: Sensors
Besleme Voltajı - Maks: 38 V
Besleme Voltajı - Min: 2.7 V
Birim Ağırlık: 37 mg
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
9031809090
CAHTS:
8542390000
USHTS:
8543704500
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5053/DRV5053-Q1 Hall Effect Sensors

Texas Instruments DRV5053 Analog-Bipolar Hall Effect Sensors are a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analog output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent. The Texas Instruments DRV5053-Q1 devices are AEC-Q100 qualified for automotive applications.