DRV8301DCA

Texas Instruments
595-DRV8301DCA
DRV8301DCA

Ürt.:

Açıklama:
Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri 3-PHASE BRUSHLESS MO TOR PRE-DRIVER A 59 A 595-DRV8301DCAR

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 7.375

Stok:
7.375 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,44 € 7,44 €
5,77 € 57,70 €
5,23 € 130,75 €
4,39 € 460,95 €
4,23 € 1.184,40 €
4,20 € 2.205,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
6,31 €
Min:
1

Benzer Ürün

Texas Instruments DRV8301DCAR
Texas Instruments
Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri 3-PHASE BRUSHLESS MO TOR PRE-DRIVER A 59 A 595-DRV8301DCA

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.7 A
15 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-56
Tube
Marka: Texas Instruments
Neme Duyarlı: Yes
Çıkış Sayısı: 2 Output
Ürün Tipi: Motor / Motion / Ignition Controllers & Drivers
Seri: DRV8301
Fabrika Paket Miktarı: 35
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Maks: 60 V
Besleme Voltajı - Min: 6 V
Birim Ağırlık: 237 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8301 Three Phase Pre-Driver

Texas Instruments DRV8301 Three Phase Pre-Driver with dual current shunt amplifiers and buck regulator is a gate driver IC for three-phase motor drive applications. The TI DRV8301 provides three half-bridge drivers, each capable of driving tow N-type MOSFETs - one for the high side and one for the low side. This three-phase pre-driver supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 8 to 60V. The TI DRV8301 uses bootstrap gate drivers with trickle charge circuitry to support a 100% duty cycle. This TI gate driver IC includes two current shunt amplifiers for accurate current measurement. The current amplifiers support bi-directional current sensing and provide an adjustable output offset of up to 3V. The Texas Instruments DRV8301 also has an integrated switching mode buck converter with adjustable output and switching frequency to support MCU or additional system power needs.