DRV83053QPHPQ1

Texas Instruments
595-DRV83053QPHPQ1
DRV83053QPHPQ1

Ürt.:

Açıklama:
Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri Automotive 12-V batt ery 3-phase smart g A 595-DRV83053QPHPRQ1
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,29 € 7,29 €
5,67 € 56,70 €
5,25 € 131,25 €
4,81 € 481,00 €
4,58 € 1.145,00 €
4,45 € 2.225,00 €
4,35 € 4.350,00 €
4,33 € 10.825,00 €
5.000 Fiyat Teklifi

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
6,35 €
Min:
1

Benzer Ürün

Texas Instruments DRV83053QPHPRQ1
Texas Instruments
Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri Automotive 12-V batt ery 3-phase smart g A 595-DRV83053QPHPQ1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri
RoHS:  
Brushless DC Motor Controllers
3 Phase
50 mA
20 mA
- 40 C
+ 150 C
SMD/SMT
HTQFP-48
AEC-Q100
Tray
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Neme Duyarlı: Yes
İşletim Frekansı: 200 kHz
Ürün Tipi: Motor / Motion / Ignition Controllers & Drivers
Seri: DRV8305
Fabrika Paket Miktarı: 250
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Maks: 45 V
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

DRV8305 / DRV8305-Q1 Three-Phase Gate Driver

Texas Instruments DRV8305 / DRV8305-Q1 Three-Phase Gate Driver is a gate driver IC for three phase motor drive applications. This device provides three high-accuracy trimmed and temperature compensated half-bridge drivers, each capable of driving a high-side and low-side N-type MOSFET. A charge pump driver supports 100% duty cycle and low voltage operation. The gate driver can also handle load dumps up to 45V. The DRV8305 device includes three bi-directional current shunt amplifiers for accurate low-side current measurements that support variable gain settings and an adjustable offset reference. The device has an integrated voltage regulator (3.3V or 5V) to support an MCU or other system power requirements. The voltage regulator can be interfaced directly with a standard LIN physical interface to allow low system standby and sleep currents. The DRV8305-Q1 devices are AEC-Q100 qualified for automotive applications.